You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Wirewound 7W 5% 0R68 -
W22 0R68 JI
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- W22 0R68 JI
- Order Code:
- RE04101
- Product Range
- W22 Series
- Technical Datasheet:
- W22 0R68 JI Datasheet
Product Range Selector (W22 Series)
See all from this product rangeProduct Information
- :
- 0.68ohm
- :
- W22 Series
- :
- Axial Leaded
- :
- 6W
- :
- ± 5%
- :
- 200V
- :
- Wirewound
- :
- ± 75ppm/°C
- :
- -55°C
- :
- 350°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7735 (€0.95) | ( ) |
10+ | €0.7378 (€0.91) | ( ) |
100+ | €0.6902 (€0.85) | ( ) |
250+ | €0.6426 (€0.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.