You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabyte 15" MacBook Pro Backpack with iPad Pocket, Black -
600627
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 600627
- Order Code:
- CS29558
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329007853
- Technical Datasheet:
- 600627 Datasheet
Product Overview
- CaseBase stabilising platform for added balance
- Quik Pocket for easy accesss to essentials
- Convenient organiser section
- Reinforced grab handle
- Shock absorbing shoulder straps
- Pass-through trolley sleeves for easy travel with wheeled luggage
Contents
Contents: Backpack only
Product Information
- :
- -
- :
- Black
- :
- 19.69"
- :
- 500mm
- :
- 15.75"
- :
- 400mm
- :
- 5.91"
- :
- 150mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €65.803 (€80.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























