You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reload 16" Laptop Backpack with Tablet Pocket, Black -
601070
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 601070
- Order Code:
- CS29577
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613329014523
- Technical Datasheet:
- 601070 Datasheet
Product Overview
- Quick pocket for easy access to essentials
- Organiser keeps cables, chargers and business cards accessible through a series of pockets
- Zippered side pocket holds a water bottle
- Comfort-fit padded shoulder straps
- Pass-through trolley sleeve for easy storage with wheeled luggage
- 3 Year manufacturer warranty
Product Information
- :
- Nylon (Polyamide), PET (Polyester)
- :
- Black
- :
- 17.32"
- :
- 440mm
- :
- 12"
- :
- 310mm
- :
- 7.09"
- :
- 180mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €62.4795 (€76.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























