You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ 16" Laptop Slimcase -
611906
- Manufacturer:
- WENGER SWISS GEAR WENGER SWISS GEAR
- Manufacturer Part No:
- 611906
- Order Code:
- CS37113
- Also Known As:
- GTIN UPC EAN: 7613329153031
Product Overview
- Slim profile designed to maximise storage space without adding bulk
- Suitable for most laptops up to 16" size
- Large padded main compartment to secure laptop
- Quick access organiser for essential accessories
- Adjustable padded shoulder strap
- Passthrough trolley strap design
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 12.2"
- :
- 310mm
- :
- 16.93"
- :
- 430mm
- :
- 2.36"
- :
- 60mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4791 (€19.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.