You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17mm & 19mm Joker Double Open Ended Spanner - 6002 -
05003765001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05003765001
- Order Code:
- TL17145
- Product Range
- Wera - Joker
- Also Known As:
- 003765, GTIN UPC EAN: 4013288173027
Product Range Selector (Wera - Joker)
See all from this product rangeProduct Overview
- Double open-ended wrench, suited for locking down nuts and bolts
- Practical holding function, thanks to metal holding plate in the jaw
- Limit-stop prevents any slipping and eliminates the need of the thumb to act as a depth stop
- Double-hex geometry and Joker's straight head design half's return angle to only 30°
- Hardened gripping plate, with extremely hard tips prevents slipping, even at higher torque
Product Information
- :
- -
- :
- -
- :
- 235mm
- :
- Wera - Joker
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.014 (€34.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.