You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3 - 

05003972001

05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3
05003972001 - 3/8" Zyklop Holding Function Torx Bit Socket Set, 9 Piece - Belt B 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05003972001
Order Code:
TL21905
Also Known As:
003972, GTIN UPC EAN: 4013288194961
Technical Datasheet:
05003972001   Datasheet
See all Technical Docs

Product Range Selector (Zyklop Accessories, 3/8")

See all from this product range

Product Overview

Wera TORX® Zyklop socket belt, with unique geometry that creates a holding function. Wedging forces created from the contact pressure between the drive tip and the screw profile, securely hold the screw on the tool, perfect for tight assembly/disassembly situations. Take it easy tool finder colour coding makes selection of the required socket an ease. Designed for intensive use and guaranteed for production use with non-impact power tools. Especially short, stable bit-sockets with all the advantages of the Wera bit technology. Stored on a robust textile belt, with a smooth Twist to Unlock mechanism that ensures secure storage and simple removal of the bit sockets. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
  • 9 Piece bit socket set, stored on a robust textile belt, 3/8" drive
  • Bit sockets with holding function, securely hold the fastener onto the tool
  • Smooth Twist to Unlock mechanism for secure storage and simple removal of the sockets
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Contents

9x 8767 B HF TORX® Zyklop Bit Sockets: T10 x 35mm; T15 x 35mm; T20 x 35mm; T25 x 35mm; T27 x 35mm; T30 x 35mm; T40 x 35mm; T45 x 38.5mm; T50 x 38.5mm, Belt B, Hook & Loop Strip: 30 x 200mm

Product Information


:
9x 8767 B HF TORX® Zyklop Bit Sockets: T10 x 35mm; T15 x 35mm; T20 x 35mm; T25 x 35mm; T27 x 35mm; T30 x 35mm; T40 x 35mm; T45 x 38.5mm; T50 x 38.5mm, Belt B, Hook & Loop Strip: 30 x 200mm

:
Zyklop Accessories, 3/8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

003972, GTIN UPC EAN: 4013288194961

2 In stock Need more?

???PF_PDP_RSP_SUP???

€62.3376 ( €76.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €62.3376 (€76.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --