You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Ratchet Pocket Set 1, 13 Piece - 8009 Zyklop Pocket Set 1 -
05004280001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05004280001
- Order Code:
- TL22907
- Product Range
- Wera - Zyklop Pocket Sets
- Also Known As:
- 004280, GTIN UPC EAN: 4013288221803
- Technical Datasheet:
- 05004280001 Datasheet
Product Range Selector (Wera - Zyklop Pocket Sets)
See all from this product rangeProduct Overview
- Compact Zyklop ratchet with integrated bit magazine
- Thanks to it's clever design the ratchet head doubles up as both a 3/8" square drive ratchet for sockets, and integral 1/4" hexagon drive for screwdriver bits
- Freely pivoting ratchet head with 5 predefined locking positions
- Fine tooth reversible ratchet (72 teeth) for a low return angle of only 5°
- Captive and freely swivelling bit magazine for easy removal and secure storage of the bits
Contents
Zyklop, 25mm BTZ Bits - Phillips: PH1, PH2, Pozidriv: PZ1, PZ2, Torx: T10, T15, T20, T25, Hex: 3mm, 4mm, 5mm, 6mm
Product Information
- :
- Zyklop Ratchet & 12x 25mm BTZ Bits
- :
- Wera - Zyklop Pocket Sets
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.5086 (€143.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.