You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm x 60mm Kraftform Slotted Screwdriver -
05008006001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05008006001
- Order Code:
- TL23552
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013288039996
- Technical Datasheet:
- 05008006001 Datasheet
Product Overview
- Slotted screwdriver -electrician’s blade
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Chrome-plated
Product Information
- :
- 2mm
- :
- 60mm
- :
- 130mm
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.14 (€5.09) | ( ) |
3+ | €4.025 (€4.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.