You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece - 

05018110001

05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece
05018110001 - Kraftform Kompakt 900 Set 1, Impact Screwdriver & Bit Set, 19 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05018110001
Order Code:
TL22913
Product Range
-
Also Known As:
018110, GTIN UPC EAN: 4013288223043
Technical Datasheet:
05018110001   Datasheet
See all Technical Docs

Product Overview

The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25 Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.
  • Compact and robust interchangeable blade screwdriver set with manually activatable impact wrench function
  • For loosening stubborn screw connections
  • Hammer blow impulse is converted into a rotary movement with a loosening torque of approx. 25Nm - without loss via a pound-thru blade
  • Reversible functions: impact wrench and screwdriver
  • Specially hardened and extra tough bits with 1/4" external hexagon drive
  • Combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound thru-blade

Contents

Kraftform Plus Impact Screwdriver, 70mm Screwdriver Bits - Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Torx: T15, T20, T25, T30, T40, Hex-Plus, 3mm, 4mm, 5mm, 6mm, Slotted: 0.8mm x 4mm, 1mm x 5.5mm, 1.2mm x 6.5mm

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

018110, GTIN UPC EAN: 4013288223043

7 In stock Need more?

???PF_PDP_RSP_SUP???

€116.5086 ( €143.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €116.5086 (€143.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --