You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm - 13mm Joker S Self-Setting Spanner - 6004 -
05020100001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05020100001
- Order Code:
- TL21843
- Product Range
- Wera - Joker
- Also Known As:
- 020100, GTIN UPC EAN: 4013288211729
- Technical Datasheet:
- 05020100001 Datasheet
Product Range Selector (Wera - Joker)
See all from this product rangeProduct Overview
- The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slipping and damage
- Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
- Back-pivoting angle of only 30° through placement in the corner-width rectangular prisms in the mouth
Product Information
- :
- 13mm
- :
- -
- :
- 154mm
- :
- Wera - Joker
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 16/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
3 more will be available week commencing 16/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.5556 (€41.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.