You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1 - 

05020110001

05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1
05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1
05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1
05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1
05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1
05020110001 - Self-Setting Spanner Set, 4 Piece - 6004 Joker 4 Set 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05020110001
Order Code:
TL21848
Product Range
-
Also Known As:
020110, GTIN UPC EAN: 4013288217516
Technical Datasheet:
05020110001   Datasheet
See all Technical Docs

Product Overview

05020110001 is a 6004 Joker 4 set 1 self-setting spanner set (4 pieces). Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
  • Compact folding pouch with 4 adjustable Joker 6004 spanners
  • Lever mechanism when gripping avoids slippage and damage
  • Fast and consistent screwdriving without removing the wrench due to mechanical ratchet functionality
  • Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
  • Gentle to the screw
  • Ratchet mechanism for fast work
  • Small return angle
  • Size is 265 x 120 x 45mm

Contents

6004 Joker XS Self-setting spanner, 7-10 x 1/4-3/8" x 117mm (05020099001), 6004 Joker S Self-setting spanner, 10-13 x 7/16-1/2" x 154mm (05020100001), 6004 Joker M Self-setting spanner, 13-16 x 1/2-5/8" x 188mm (05020103001), 6004 Joker L Self-setting spanner, 16-19 x 224mm (05020101001).

Product Information


:
0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

020110, GTIN UPC EAN: 4013288217516

12 In stock Need more?

???PF_PDP_RSP_SUP???

€175.383 ( €215.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €175.383 (€215.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --