You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 172mm Multi-Colour Ball End Hex Key -
05022203001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05022203001
- Order Code:
- TL22946
- Product Range
- 950 SPKL HF Multicolour Series
- Also Known As:
- 022203, GTIN UPC EAN: 4013288188373
- Technical Datasheet:
- 05022203001 Datasheet
Product Range Selector (950 SPKL HF Multicolour Series)
See all from this product rangeProduct Overview
- Hex keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- Hexagonal ballpoint on the long arm
- Wear-resistant size marking
Product Information
- :
- 6mm
- :
- -
- :
- Ball End
- :
- 172mm
- :
- 950 SPKL HF Multicolour Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.6245 (€9.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























