You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metric Stainless Steel Multi-Colour Ball End Hex Key Set with Holding Function, 9 Piece - 3950/9 -
05022699001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05022699001
- Order Code:
- TL22939
- Product Range
- Wera - Hex Keys
- Also Known As:
- 022699, GTIN UPC EAN: 4013288224477
- Technical Datasheet:
- 05022699001 Datasheet
Product Range Selector (Wera - Hex Keys)
See all from this product rangeProduct Overview
- Solution to the extraneous rust problem: fasten stainless screws with stainless tools
- Stainless Hex keys prevent extraneous rust on stainless screws
- Hex-Plus allows socket head screws to live longer
- From size 3mm, the holding function on the long arm will hold screws securely on the tool
- The ball head on the long arm also allows offset use
- With take it easy tool finder: colour coding by size
- All Hex keys have a colour-coded, easy-grip hose sleeve for ergonomic and comfortable operation even at low temperatures
- In a practical clip out of wear-free material
Contents
Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm
Product Information
- :
- Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm
- :
- Wera - Hex Keys
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5762 (€58.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.