You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metric Stainless Ball End Hex Key Set, 9 Piece - 3950/9 - 

05022720001

05022720001 - Metric Stainless Ball End Hex Key Set, 9 Piece - 3950/9
05022720001 - Metric Stainless Ball End Hex Key Set, 9 Piece - 3950/9
05022720001 - Metric Stainless Ball End Hex Key Set, 9 Piece - 3950/9
05022720001 - Metric Stainless Ball End Hex Key Set, 9 Piece - 3950/9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05022720001
Order Code:
TL20936
Also Known As:
022720, GTIN UPC EAN: 4013288111364
Technical Datasheet:
05022720001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Hex Keys)

See all from this product range

Product Overview

High quality hex-key set out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. Comes in a practical clip fastener out of wear-resistant material, enabling secure storage of the hex-keys as well as simple removal.
  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Hex-keys are quickly to hand thanks to their size markings
  • Wear-resistant clip material for enhanced durability

Contents

Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm

Product Information


:
Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm

:
Wera - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

022720, GTIN UPC EAN: 4013288111364

14 In stock Need more?

???PF_PDP_RSP_SUP???

€30.464 ( €37.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.464 (€37.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --