You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T-Handle Hex Key Set, 7 Piece - 454/7 HF - 

05023450001

05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF
05023450001 - T-Handle Hex Key Set, 7 Piece - 454/7 HF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05023450001
Order Code:
TL21837
Product Range
-
Also Known As:
023450, GTIN UPC EAN: 4013288214829
Technical Datasheet:
05023450001   Datasheet
See all Technical Docs

Product Overview

T-Handle Hex Keys: The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function (HF) to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
  • T-Handle Hex Keys for the transmission of particularly high tightening and loosening moments
  • Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
  • Take it easy tool finder: colour coding according to profile and size
  • With additional short arm for the transmission of extremely high torques due to the leverage of the long arm
  • With holding function (HF) on the long arm to securely hold the screw on the tool

Contents

454/7 HF Set 1 Hex Key Set T-Handle Hex-Plus With Holding Function, 7 Pieces; 1x 454 T-Handle Hexagon Hex-Plus Key, 2.5 x 100mm; 6x 454 HF T-Handle Hexagon Hex-Plus Key with Holding Function: 3 x 100mm, 4 x 100mm, 5 x 150mm, 6 x 150mm, 8 x 200mm, 10 x 200mm; 2x Rack for Kraftform Hex Keys, 190 x 50mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

023450, GTIN UPC EAN: 4013288214829

2 In stock Need more?

???PF_PDP_RSP_SUP???

€78.545 ( €96.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €78.545 (€96.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --