You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt 300mm Long Reach Screwdriver & 6 Piece Bit Set - 27 XL Universal 1 -
05051028001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05051028001
- Order Code:
- TL23698
- Product Range
- Kraftform Kompakt Series
- Also Known As:
- GTIN UPC EAN: 4013288229588
- Technical Datasheet:
- 05051028001 Datasheet
Product Range Selector (Kraftform Kompakt Series)
See all from this product rangeProduct Overview
- For universal use
- 300mm Long rigid blade
- Bit holder with very slim design for work in confined spaces
- Secure bit holding feature due to locking mechanism. With strong permanent magnet
- Compact stainless steel holder for bits with 1/4" external hexagon drive as per DIN 3126, ISO 1173 Form C 6.3 and E 6,3
Contents
2x 851/1 BTZ Bits: PH1 x 25mm, PH2 x 25mm, 1x 855/1 BTZ Bits: PZ2 x 25mm, 3x 867/1 BTZ Torx Bits: TX25 x 25mm, TX15 x 25mm, TX20 x 25mm, 1x 1/4" x 300mm
Product Information
- :
- -
- :
- Kraftform Kompakt Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.2032 (€35.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.