You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece - 

05051061001

05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece
05051061001 - Kraftform Kompakt Ratchet Screwdriver & Bit Set, 15 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05051061001
Order Code:
TL23694
Also Known As:
GTIN UPC EAN: 4013288229779
Technical Datasheet:
05051061001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Kraftform Kompakt)

See all from this product range

Product Overview

15-Piece ratchet screwdriver set. Bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Spinning the tool is also possible. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor quick-release chuck allows lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, Torx, slotted and hexagonal socket), 89mm length; chemically nickel-plated.
  • Bitholding screwdriver with Rapidaptor quick-release chuck for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera series 1 and 4
  • Ratchet mechanism integrated in the handle
  • The integrated ratchet with fine toothing ensures fast and safe working
  • High working speed: The ratchet mechanism allows to "spin" when screwdriving
  • Ergonomic intuitive switching to clockwise/counterclockwise or position 0

Contents

838 RA-R M Bitholding Screwdriver with Ratchet Functionality, 3x 851/4 Z Bits: PH1 x 89mm, PH2 x 89mm, PH3 x 89mm, 3x 855/4 Z Bits: PZ1 x 89mm, PZ2 x 89mm, PZ3 x 89mm, 4x 867/4 Z Torx Bits: TX10 x 89mm, TX15 x 89mm, TX20 x 89mm, TX25 x 89mm, 3x 840/4 Z Bits: 3 x 89mm, 4 x 89mm, 5 x 89mm, 1x 800/4 Z Bits: 1 x 5.5 x 89mm

Product Information


:
-

:
Wera - Kraftform Kompakt

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288229779

7 In stock Need more?

???PF_PDP_RSP_SUP???

€73.71 ( €90.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €73.71 (€90.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --