You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
889/4/1 F Rapidaptor Freely-Turning Screwdriver Bit Holder -
05052501001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05052501001
- Order Code:
- TL21856
- Product Range
- Wera - Screwdriver Bit Holders
- Also Known As:
- 052501, GTIN UPC EAN: 4013288217585
- Technical Datasheet:
- 05052501001 Datasheet
Product Range Selector (Wera - Screwdriver Bit Holders)
See all from this product rangeProduct Overview
- The holder eliminates the need to reposition the pistol-grip torque screwdriver when tightening screws
- Fast and fatigue-free work due to precise free-running mechanism
- Maintenance-free construction with especially slim and solid bearing from the leading free-running manufacturer
- Maximum transmissible tightening amount 10.0 Nm
- Rapidaptor technology for rapid bit change
Product Information
- :
- 64mm
- :
- 1/4" Hex Bits
- :
- Wera - Screwdriver Bit Holders
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.6369 (€59.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.