You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41 - 

05059299001

05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41
05059299001 - Kraftform Kompakt Multifunction Screwdriver & Bit Set, 11 Piece - KK 41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05059299001
Order Code:
TL13361
Product Range
-
Also Known As:
059299, GTIN UPC EAN: 4013288096326

Product Overview

Why is the right tool so often not at hand? The reason is carrying many tools at once in overly-heavy tool bags can be bothersome. Wera Kraftform Kompakt series is a game changer. Providing tool kits for a wide range of applications, all stored within a minimum of space. Wera Kraftform Kompakt 41, interchangeable screwdriver set with 10 tough viscous screwdriver blades. The famous Kraftform bit-holding screwdriver handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. Rapidaptor technology allows for rapid bit change without any extra tools and also only requires one handed use. Rapid-in allows the bit to be inserted without moving the sleeve, thanks to a self-lock mechanism the bit automatically locks in securely.
  • Kraftform bit-holding handle with multi-component design for ergonomic working
  • Quick-release chuck with Rapidaptor technology
  • Tough viscous bits for universal use
  • 89mm Length bits
  • Stored in a compact pouch

Contents

¼" 119mm Handle, Phillips PH1 x 89, PH2 x 89, PH3 x 89mm, Pozi PZ1 x 89, PZ2 x 89, PZ3 x 89mm, Tamperproof Torx T15 x 89, T20 x 89, T25 x 89, T30 x 89mm bits, Robust Belt Pouch

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

059299, GTIN UPC EAN: 4013288096326

15 In stock Need more?

???PF_PDP_RSP_SUP???

€33.626 ( €41.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.626 (€41.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --