You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool-Check 1 SB Ratchet, Screwdriver Bit & Socket Set, 38 Piece -
05073220001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073220001
- Order Code:
- TL15090
- Also Known As:
- 073220, GTIN UPC EAN: 4013288162526
- Technical Datasheet:
- 05073220001 Datasheet
Product Range Selector (Wera - Zyklop)
See all from this product rangeProduct Overview
- Ultra strong, fine tooth, reversible mini bit ratchet with short clearance for access
- Highly durable, premium quality bits for extreme wear resistance & very long service life
- Wide selection of bits for multiple applications
- Rapidaptor bit holder securely holds screwdriver bits
- Compact and easy to carry
Contents
Ratchet ¼" x 87mm, Rapidaptor Bit Holder ¼" x 50mm, Socket Adaptor, Slotted Bit - 1.0 x 5.5mm, Hex Plus Bits ¼" x 3mm, 4mm, 5mm, 6mm, 8mm, Phillips Bits ¼" x PH1 x 2, PH2 x 3, PH3 x 1, Pozi Bits ¼" x PZ1 x 1, PZ2 x 3, PZ3 x 1, Torx Bits ¼" x TX10, TX15, TX20, TX25, TX30, TX40, Security Torx Bits ¼" x TX10, TX15, TX20, TX25, TX30, Sockets ¼" x 5.5mm, 6mm, 7mm, 8mm, 10mm, 12mm, 13mm
Product Information
- :
- -
- :
- Wera - Zyklop
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.3232 (€87.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.