You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Dr. x 199mm Zyklop Speed Socket Ratchet Handle - 8000 B SB SiS -
05073261001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073261001
- Order Code:
- TL21915
- Also Known As:
- 073261, GTIN UPC EAN: 4013288128041
- Technical Datasheet:
- 05073261001 Datasheet
Product Range Selector (Wera - Zyklop)
See all from this product rangeProduct Overview
- Fine-tooth design allows a small return angle of 5°
- Freely pivoting ratchet head, push button release and left/right switchover
- Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
- The Wera Zyklop Speed ratchet combines the advantages of five different types of ratchet in one. And it is a really fast mover
- Can also be used as a screwdriver
Product Information
- :
- 3/8"
- :
- 199mm
- :
- Wera - Zyklop
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.573 (€81.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.