You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11mm Joker Ratchet Combination Wrench -
05073271001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073271001
- Order Code:
- TL15566
- Product Range
- Wera - 6000 Joker
- Also Known As:
- 073271, GTIN UPC EAN: 4013288167316
- Technical Datasheet:
- 05073271001 Datasheet
Product Range Selector (Wera - 6000 Joker)
See all from this product rangeProduct Overview
- Practical holding function thanks to the metal plate in the jaw
- Limit stop prevents any slipping
- The double-hex geometry reduces the risk of slipping
- Return angle of only 30°
- Take it easy tool finder with colour coding according to sizes
Product Information
- :
- 11mm
- :
- -
- :
- 165mm
- :
- Wera - 6000 Joker
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.7655 (€25.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.