You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9 - 

05073596001

05073596001 - Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9
05073596001 - Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9
05073596001 - Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9
05073596001 - Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9
05073596001 - Black Hex-Plus Ball End Hex Key Set, 9 Piece - 950/9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05073596001
Order Code:
TL21868
Also Known As:
073596, GTIN UPC EAN: 4013288106414
Technical Datasheet:
05073596001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Hex Keys)

See all from this product range

Product Overview

Traditional hexagon socket screws can be easily rounded by the sharp edges of the tool pressing against the inside of the screw profile. The Hex-Plus profile offers greater surface contact in the head of the screw, reducing the notching effect to a minimum and deformation to the screw head is almost eliminated. The greater contact area also enables a greater torque transfer by up 20%. The long arm of each Hex Key features a ball-end design which allows off angle screws to be accessed which is particularly advantageous in confined spaces. A BlackLaser surface treatment provides outstanding surface protection, even against corrosion, extending service life. Wear-resistant, laser-engraved size markings mean tools are always quick to hand.
  • Patented Hex-Plus design; apply 20% more torque without damaging the screw head
  • BlackLaser anti-corrosion, for high corrosion protection and enhanced service life
  • High grade steel for long service life
  • Ball-end for access in confined spaces
  • Strong rubber storage clip

Contents

9x 950/9 BM Hex Keys: 1.5 x 90mm; 2 x 100mm; 2.5 x 112mm; 3 x 126mm; 4 x 140mm; 5 x 160mm; 6 x 180mm; 8 x 200mm; 10 x 219mm

Product Information


:
-

:
Wera - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

073596, GTIN UPC EAN: 4013288106414

14 In stock Need more?

???PF_PDP_RSP_SUP???

€25.7159 ( €31.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €25.7159 (€31.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --