You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
#3 x 25mm 868/1 Impaktor Square-Plus Impact Screwdriver Bit -
05073932001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073932001
- Order Code:
- TL15076
- Product Range
- Wera - 868/1 Bits
- Also Known As:
- 073932, GTIN UPC EAN: 4013288158444
Product Range Selector (Wera - 868/1 Bits)
See all from this product rangeProduct Overview
- Impaktor bits specifically designed for use in modern impact drivers
- Impaktor technology for a long service life
- Diamond coated tips prevent cam-out
- Take it easy tool finder system for fast & easy tool selection
- Use with 897/4 IMP Holder for maximum service Life
Product Information
- :
- Square
- :
- 3mm
- :
- 25mm
- :
- Wera - 868/1 Bits
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.828 (€4.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.