You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7 - 

05075850001

05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7
05075850001 - Kraftform Safe-Torque Speed Bicycle 1 Screwdriver Set, 7 Piece - 7515/7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05075850001
Order Code:
TL23702
Also Known As:
GTIN UPC EAN: 4013288228321
Technical Datasheet:
05075850001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Safe-Torque)

See all from this product range

Product Overview

7-Piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Ideal for bike operations. Suitable for bits with 1/4" external hexagon drive. 6 tough bits (50mm length), profile and size of the bits are easily recognized thanks to the Wera Take it easy Tool finder with its colour codes and labels.
  • Bicycle tool set
  • Torque screwdriver with quick torque adjustment
  • Easy and quick torque setting
  • Fixed position (Torque Lock) for unlimited tightening and loosening moments
  • Secure slip-over torque function for clockwise/anti-clockwise torque-control

Contents

1x 7515 Kraftform Safe-Torque Speed Torque Screwdriver, 2-6 Nm: 1/4" x 2.0 Nm x 3.0 Nm x 4.0 Nm x 5.0 Nm x 6.0 Nm x 147.5mm, 2x 867/4 BTZ Torx Bits: TX10 x 50mm, TX25 x 50mm, 4x 840/4 BTZ Bits: 2.5 x 50mm, 3 x 50mm, 4 x 50mm, 5 x 50mm

Product Information


:
Screwdriver

:
-

:
2N-m to 6N-m

:
25mm

:
1/4"

:
147.5mm

:
Wera - Safe-Torque

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288228321

1 In stock Need more?

???PF_PDP_RSP_SUP???

€102.7208 ( €126.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €102.7208 (€126.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --