You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK - 

05136073001

05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK
05136073001 - Safe-Torque 1/4" Torque Wrench Set, 2-12Nm, 20 Piece - A 1 SHK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05136073001
Order Code:
TL23706
Also Known As:
GTIN UPC EAN: 4013288228376
Technical Datasheet:
05136073001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Safe-Torque)

See all from this product range

Product Overview

20-Piece set in a robust textile box, especially for HVAC applications. One Safe-Torque A 1 torque wrench with 1/4" square head drive, 2-12 Nm, with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. With Torque Lock function for use as a standard ratchet without torque function and thus also usable for applications with angles of rotation. Max. breaking torque of the ¼" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces. Included are: Safe-Torque A 1 torque wrench, 1/4" square head, 2-12 Nm, 8 sockets with 1/4" drive, 9 bit sockets (hexagonal socket, Torx) with 1/4" drive, one short extension.
  • For operations in plumbing, heating and air conditioning, for installing shower cubicles and for assembly and maintenance of gas and condensing boilers
  • Safe-Torque torque wrench with slip-over release mechanism - the set torque can never be overtightened
  • The torque function can be deactivated and the tool can be used as a standard ratchet with high loosening and for applications with defined angles of rotation
  • For controlled clockwise and counterclockwise torque operation - tightening and loosening with or without torque
  • Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values

Contents

For Full List of Contents - Please See Attached Technical Data Sheet

Product Information


:
Wrench

:
1.47ft-lb to 8.85ft-lb

:
2N-m to 12N-m

:
25mm

:
1/4"

:
244mm

:
Wera - Safe-Torque

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013288228376

3 In stock Need more?

???PF_PDP_RSP_SUP???

€390.8793 ( €480.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €390.8793 (€480.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --