You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt 300mm Long Reach Screwdriver & 6 Piece Bit Set - 27 XL SHK 1 -
05136075001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05136075001
- Order Code:
- TL23697
- Product Range
- Kraftform Kompakt Series
- Also Known As:
- GTIN UPC EAN: 4013288228994
- Technical Datasheet:
- 05136075001 Datasheet
Product Range Selector (Kraftform Kompakt Series)
See all from this product rangeProduct Overview
- Particularly suitable for applications in plumbing, heating and air conditioning
- 300mm Long rigid blade
- Bit holder with very slim design for work in confined spaces
- Secure bit holding feature due to locking mechanism, with strong permanent magnet
- Magazine with 6 bits integrated in the Kraftform handle
Contents
1x 851/1 Z Bits: PH2 x 25mm, 3x 867/1 Torx Bits: TX15 x 25mm, TX20 x 25mm, TX25 x 25mm, 2x 840/1 Z Bits: 5 x 25mm, 6 x 25mm, 1x 1/4" x 300mm
Product Information
- :
- -
- :
- Kraftform Kompakt Series
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.59 (€38.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.