You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece - 

05137813001

05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece
05137813001 - Kraftform 900/7 Set 3, Chisel Screwdriver Set, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05137813001
Order Code:
TL21861
Product Range
-
Also Known As:
137813, GTIN UPC EAN: 4013288218179
Technical Datasheet:
05137813001   Datasheet
See all Technical Docs

Product Overview

900 Series chiseldrivers feature a Hexagonal “Pound-thru” blade designed for the heaviest duty working situations. Made from high quality bit material, the blade extends right through the handle, ensuring a full transfer of force, even when struck with a hammer. In addition an integrated impact cap and ductile tempered material inside the Kraftform handle significantly increase the service life, reduce any risk of splintering and absorb vibrations caused by hammering. Greater torque can also be transferred by attaching a ring spanner or open-end spanner to the hex bolster. Wera's multi-component Kraftform handles fit perfectly into the hand, with hard zones that glide across the hand allowing for rapid working speeds, whilst softer gripping zones ensure greater torque transfer and extreme comfort during intensive use. Kraftform's hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace.
  • Chiseldriver set for fastening, chiselling and loosening
  • With limited edition bottle opener in Chiseldriver design
  • Shock absorbing impact cap for comfortable working when striking with a hammer
  • Multi-component Kraftform handle for fast, easy and safe working
  • Integrated hexagon bolster for greater torque transfer via attaching a ring/open-ended spanner

Contents

2x 918 SPZ Chiseldriver for Pozidriv Screws: PZ1 x 80mm; PZ2 x 100mm, 4x 932 A Screwdriver for Slotted Screws: 0.6 x 3.5 x 80mm; 0.8 x 4.5 x 90mm; 1.0 x 5.5 x 100mm; 1.2 x 7.0 x 125mm, 1x Chiseldriver Design Bottle Opener, 1x Hook and Loop Fastener Strip: 240 x 50mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

137813, GTIN UPC EAN: 4013288218179

No Longer Stocked

???PF_PDP_RSP_SUP???

€30.8646 ( €37.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.8646 (€37.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --