You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver - 

05138070001

05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver
05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver
05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver
05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver
05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver
05138070001 - 2.5mm x 100mm 352 Kraftform Plus Ball Point Hex Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05138070001
Order Code:
TL15459
Also Known As:
138070, GTIN UPC EAN: 4013288003768
Technical Datasheet:
05138070001   Datasheet
See all Technical Docs

Product Overview

Wera 352 Kraftform Plus hexagon ball-end screwdriver. Wera's multi-component Kraftform handle fits perfectly into the hand, with hard zones that glide across the hand allowing for rapid working speeds, whilst softer gripping zones ensure greater torque transfer and extreme comfort during intensive use. Kraftform's hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. The base of the handle also features take it easy tool finder colour coding, in accordance to profile and size, for easy tool selection. High quality "bit material" blades ensure extreme wear resistance. Wera Black Point screwdriver tips go through a refined hardening process to ensure a long service life of the tip, provide an exact fit in the screw head and give enhanced corrosion protection.
  • Kraftform hexagon ball-end screwdriver
  • Multi-component Kraftform VDE handle for fast, comfortable and low-fatigue working
  • Hexagonal anti-roll feature prevents the screwdriver falling off work surfaces

Product Information


:
181mm

:
2.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

138070, GTIN UPC EAN: 4013288003768

31 In stock

20 more will be available week commencing 16/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€5.1714 ( €6.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.1714 (€6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --