You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm Kraftform Long Reach Slotted/Phillips/Pozidriv Screwdriver Set, 4 Piece - 335/350/355/4 -
05347736002
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05347736002
- Order Code:
- TL13277
- Product Range
- Wera - Kraftform Plus 300
- Also Known As:
- 347736, GTIN UPC EAN: 4013288117397
Product Range Selector (Wera - Kraftform Plus 300)
See all from this product rangeProduct Overview
- Lasertip technology "bites" into the screw head preventing any slipping from occurring
- Kraftform handle designed to fit perfectly into the hand preventing any hand injuries
- The handles smooth hard zones allow high speed turning, whilst soft grip zones ensure a high torque transfer
- “Take it easy” tool finder system – with profile and size colour-coding for quick and easy tool selection
- Hexagonal anti-roll feature prevents any rolling away at the workplace
Contents
Slotted: 5.5mm x 200mm, Phillips: PH2 x 200mm, Pozidriv: PZ1 x 200mm & PZ2 x 200mm
Product Information
- :
- -
- :
- Wera - Kraftform Plus 300
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.1991 (€42.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.