You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.8m Rung Space Telescopic Extension Ladder -
30113820
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 30113820
- Order Code:
- SI20186
- Also Known As:
- GTIN UPC EAN: 5013704119379
- Technical Datasheet:
- 30113820 Datasheet
Product Range Selector (Werner - Telescopic Extension Ladders)
See all from this product rangeProduct Overview
- Telescopic design for easy transportation and storage
- Extra rung spacing to prevent finger trapping
- Rung by rung height adjustment to reach the height you need
- Automatic locking mechanism for convenience and security
- Single handed unlocking system for easy closure
- Lock indicators for increased safety
- Safety grip wall bumpers for firmer grip and stability
- Wide stabiliser with slip-resistant feet for added safety during use
- Slip-resistant rungs for comfort and security
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (WxL): 0.87m x 3.8m
- Max. Standing Height: 2.76m (9ft)
- Safe Working Height: 4.51m (14ft 9in)
- Sections x Rungs: 1 x 13
- Product Weight: 13.2kg
Footnotes
Product Information
- :
- 3.8m
- :
- Werner - Telescopic Extension Ladders
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €201.1925 (€247.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.