You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.5m Odd Job Aluminium Work Platform - 

31089818

31089818 - 0.5m Odd Job Aluminium Work Platform
31089818 - 0.5m Odd Job Aluminium Work Platform
31089818 - 0.5m Odd Job Aluminium Work Platform
31089818 - 0.5m Odd Job Aluminium Work Platform
31089818 - 0.5m Odd Job Aluminium Work Platform
31089818 - 0.5m Odd Job Aluminium Work Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
31089818
Order Code:
SI20187
Also Known As:
GTIN UPC EAN: 5013704118402
Technical Datasheet:
31089818   Datasheet
See all Technical Docs

Product Range Selector (Werner - Work Platforms)

See all from this product range

Product Overview

The Werner Odd Job Work Platform is compact and stable with a large slip-resistant platform. With a platform height of 0.5m, this work platform is the perfect tool for giving you a boost for odd jobs around your home and workshop.
  • Simple and safe to use with locking hinges for added safety whilst working
  • Compact folded dimensions for easy storage
  • Slip-resistant platform for comfort and security
  • Lightweight and easy to transport
  • Slip-resistant feet for added stability
  • Perfect for all odd jobs
  • 150kg Load capacity* (*Load includes user, tools, materials, etc.)
  • 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
  • Open Length: 0.96m (3ft 2in)
  • Open Width: 0.39m (1ft 3in)
  • Platform Height: 0.50m (1ft 8in)
  • Product Weight: 3.7kg
  • Safe Working Height: 2.25m (7ft 5in)
  • Size: 0.6m x 0.3m

Footnotes

Note: Safe Working Height based on 1.75m (5ft 9in) as the average reach height of a person

Product Information


:
0.5m

:
Werner - Work Platforms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013704118402

8 In stock Need more?

???PF_PDP_RSP_SUP???

€49.5159 ( €60.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €49.5159 (€60.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --