You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Downpipe Ladder Stand Off -
45020
New- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 45020
- Order Code:
- SI20720
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010845450200
Product Overview
- Easy to fit
- Suitable for most extension ladders
- Ideal for guttering and fascia board maintenance
- Supplied as a flat pack and requires assembly
- Open Width: 0.84m (2ft 9in)
- Open Height: 0.15m (6in)
- Open Depth: 0.4m (1ft 4in)
- Closed Length: 0.85m (2ft 10in)
- Closed Width: 0.41m (1ft 4in)
- Closed Depth: 0.07m (3in)
- Product Weight: 0.58kg
Product Information
- :
- Ladder Downpipe Stand Off
- :
- Extension Ladders
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.844 (€47.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.