You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Tread AdjustaStep PRO Adjustable Fibreglass Step Ladder -
75075
New- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 75075
- Order Code:
- SI20707
- Also Known As:
- GTIN UPC EAN: 5010845750751
Product Range Selector (Werner - AdjustaStep PRO Step Ladders)
See all from this product rangeProduct Overview
- One ladder for multiple surface types – adapts to a variety of challenging environments, such as uneven ground, steps, and stairs
- Robust, non-conductive, weather-resistant and fibreglass stiles – does not absorb moisture, corrode or rust
- One-handed adjustment system for quick adaptability on uneven surfaces such as uneven ground, steps or stairs
- High-performance HolsterTop, with specially designed paint, tool and equipment holders – designed to increase efficiency on the job
- EDGE moulded brace and foot pad combination provides enhanced bracing strength and protects the base tread from damage
- H-spreader enables single-handed operation and adds to the strength and stability of the ladder
- Generous 298mm tread pitch provides greater working heights
- Wide, heavy-duty slip-resistant treads for comfort and security
- 150kg Load capacity
- Approved to the latest EN131 Standard, for Professional Use
- 10 Year guarantee against defects in workmanship and materials
- Open Length: 2.37m (7ft 9in)
- Open Width: 0.62m (2ft)
- Open Height: 2.23m (7ft 4in)
- Open Depth: 1.61m (5ft 3in)
- Closed Dimensions (LxWxD): 2.42m x 0.62m x 0.17m (7ft 11in x 2ft x 7in)
- Max. Standing Height: 2.59m (8ft 6in)
- Safe Working Height: 3.15m (10ft 4in)
- Weight: 13.5kg
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.043 (€212.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.