You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lock-In Job Storage Bucket for AdjustaStep PRO Fibreglass Step Ladder -
AC50-JB-3
New- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- AC50-JB-3
- Order Code:
- SI20717
- Product Range
- Werner - AdjustaStep PRO Accessories
- Also Known As:
- GTIN UPC EAN: 5010845790030
Product Range Selector (Werner - AdjustaStep PRO Accessories)
See all from this product rangeProduct Overview
- Great for all trades; electrical, maintenance, plumbing, construction
- Integrated tape measure and screwdriver holders
- Four storage holes ideal for holding tools or rags
- Metal carrying handle and integrated side handles
- Top grooves hole round pipes in place
- Load Capacity: 11kg
- Fits On: 716 Series Fibreglass Stepladder, 717 Series Fibreglass Platform Stepladder
Product Information
- :
- Storage Bucket
- :
- Werner AdjustaStep Pro Fibreglass Step Ladder
- :
- Werner - AdjustaStep PRO Accessories
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9025 (€47.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.