You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
New Horizon Organic All Plant Compost, 10L -
10500050
New- Manufacturer:
- WESTLAND WESTLAND
- Manufacturer Part No:
- 10500050
- Order Code:
- SI20729
- Product Range
- Westland - Compost
- Also Known As:
- GTIN UPC EAN: 5023377025068
Product Range Selector (Westland - Compost)
See all from this product rangeProduct Overview
- Naturally peat free and organic
- 100% Sustainably sourced
- Helping all plants and nature thrive
- Base fertiliser – Feeds plants for up to 6 weeks
- Ideal for seedlings, containers, fruit and vegetables
Product Information
- :
- Westland - Compost
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8556 (€4.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.