You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Mains Extension Reel, 10m -
ECR10
New- Manufacturer:
- WESTMINSTER ELECTRICAL WESTMINSTER ELECTRICAL
- Manufacturer Part No:
- ECR10
- Order Code:
- PL18121
- Product Range
- Westminster Electrical - ECR Series
- Also Known As:
- GTIN UPC EAN: 5060435950023
- Technical Datasheet:
- ECR10 Datasheet
Product Range Selector (Westminster Electrical - ECR Series)
See all from this product rangeProduct Overview
- Features a large turning handle for efficient and effortless cable retraction
- Enhanced handle design provides superior grip and control during transportation
- Virtual bearing mechanism ensures smooth and consistent winding performance
- Equipped with three 13A sockets for versatile power distribution
- Integrated carrying handle designed for user comfort and portability
- Built-in high-quality safety system to prevent overheating and enhance durability
- 1.25mm H05VVF cable for maximum 13A unwound capacity
- Shock-resistant case fully protects the cable from sharp objects cutting or damaging the cable when stored
Product Information
- :
- Closed or Cassette
- :
- 32.8ft
- :
- 10m
- :
- 13A
- :
- 3 Outlet
- :
- Grey
- :
- UK
- :
- Westminster Electrical - ECR Series
- :
- UK Type G
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0875 (€19.79) | ( ) |
3+ | €14.9175 (€18.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.