You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Heavy Duty Mains Extension Reel, 15m -
ECR15HD
New- Manufacturer:
- WESTMINSTER ELECTRICAL WESTMINSTER ELECTRICAL
- Manufacturer Part No:
- ECR15HD
- Order Code:
- PL18122
- Product Range
- Westminster Electrical - ECR Series
- Also Known As:
- GTIN UPC EAN: 5060435950030
- Technical Datasheet:
- ECR15HD Datasheet
Product Range Selector (Westminster Electrical - ECR Series)
See all from this product rangeProduct Overview
- Designed to withstand knocks and tough handling, ensuring long-lasting performance
- Rust-proof metal frame provides a stable and reliable base, resistant to corrosion for use in all conditions
- Features extra welded supports for added durability and load resistance
- Ergonomic grip ensures effortless transportation, even when fully loaded
- Integrated high-quality thermal overload protection for secure and efficient operation
- Includes four 13A sockets, enabling connection to multiple devices or tools simultaneously
- Fitted with 1.25mm orange cable for easy identification and enhanced safety in busy or low-light environments
Product Information
- :
- Closed or Cassette
- :
- 49.2ft
- :
- 15m
- :
- 13A
- :
- 4 Outlet
- :
- Grey
- :
- UK
- :
- Westminster Electrical - ECR Series
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.6175 (€32.74) | ( ) |
3+ | €25.155 (€30.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.