You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Power Supply Module, 1A -
WMPC124
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMPC124
- Order Code:
- HK01802
- Also Known As:
- GTIN UPC EAN: 5410329732936
Product Overview
- Max Input Voltage: 24V AC or 35V DC
- Output Voltage: 1.2V to 30V DC
- Very low ripple (80dB rejection)
- 15W Max. dissipation (with heatsink, not included)
- Short-circuit, thermal and overload protection
- Dimensions (HxWxD): 35x52x30mm
Product Information
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 09/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 09/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4715 (€12.88) | ( ) |
3+ | €9.711 (€11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.