You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BrightDot Wearable Development Board, ESP32 -
WMW101
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMW101
- Order Code:
- MK01089
- Also Known As:
- GTIN UPC EAN: 5410329729424
- Technical Datasheet:
- WMW101 Datasheet
Product Range Selector (Whadda BrightDot Wearables)
See all from this product rangeProduct Overview
- ESP32-based Xtensa dual core CPU with 240MHz clock
- Ultra-thin PCB board with no sharp edges, ideal for wearable projects
- 8x Sewable pads, includes 4x capacitive touch-enabled pads
- Hall effect sensor, temperature sensor and low power analogue pre-amplifier
- SPI, I2S, I2C and UART interfaces
- The LED PWM, UART, I2C, I2S and general purpose SPI functions can be configured to any GPIO
- Onboard 802.11b/g/n WiFi and Bluetooth V4.2 wireless connectivity
- Orange LED and dedicated rest button
- Integrated 450mA LiPo battery charger for added versatility
- Deep sleep mode for lower power consumption if required
- Compatible with all BrightDot wearable LED boards
Product Information
- :
- Whadda BrightDot Wearables
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.8625 (€29.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.