You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BrightDot Wearable LED Boards, Small Pack -
WMW102
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMW102
- Order Code:
- MK01090
- Also Known As:
- GTIN UPC EAN: 5410329729431
- Technical Datasheet:
- WMW102 Datasheet
Product Range Selector (Whadda BrightDot Wearables)
See all from this product rangeProduct Overview
- Wearable LED modules that are controlled by an Arduino compatible development board
- Five singleton BrightDot modules
- Each PCB features gold plated contacts with six sewing holes (1.22mm)
- Integrated backup line ensures a broken LED doesn't affect other LEDs in the string
- Max. Consumption: 60mA per LED at full brightness
- Power Supply: 3.3V - 5V
- PCB Thickness: 2.1mm
Product Information
- :
- Whadda BrightDot Wearables
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.408 (€14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.