You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BrightDot Power & Fuse Pack -
WMW111
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMW111
- Order Code:
- MK01099
- Also Known As:
- GTIN UPC EAN: 5410329729523
- Technical Datasheet:
- WMW111 Datasheet
Product Range Selector (Whadda BrightDot Wearables)
See all from this product rangeProduct Overview
- Pack includes a 3x AA battery holder with on/off switch and clip
- Safely power your project with the fuse board and the included cable
- Fuse board provides JST connector for battery pack or standard LiPo battery as well as soldering points for your own power source
- Pack also includes spare fuses (one of each kind)
- Fuse Trip Current: 500mA (LEDs), 750mA (Dev. Board)
- Fuse Board Max. Forward Voltage: 360mV
Contents
Fuse board, battery holder, development cable and spare fuses
Product Information
- :
- Whadda BrightDot Wearables
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5314 (€17.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.