You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40-Pin Female to Female Flat Jumper Cable, 300mm -
WPA415
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPA415
- Order Code:
- SC17703
- Also Known As:
- GTIN UPC EAN: 5410329725082
Product Overview
- Cable can be easily stripped apart into multiple individual jumper cables
- Pre-cut, pre-stripped and pre-formed wires
- 0.1" Female to female connections
- Copper conductors with PVC insulation
- 300mm Cable length
Product Information
- :
- Jumper Cable
- :
- Prototyping
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.002 (€4.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























