You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

I/O Shield Kit for Arduino - 

WPK05

WPK05 - I/O Shield Kit for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPK05
Order Code:
SC19514
Also Known As:
GTIN UPC EAN: 5410329733001

WPK05 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

WHADDA

Arduino I/O Shield

• For Use With : Arduino Uno Style Boards • Kit Contents : I/O Shield

     
Restricted Item Add

SEEED STUDIO

Relay Shield v3.0 for Arduino

• For Use With : Arduino or Seeeduino Board • Kit Contents : Relay Shield • Product Range : SEEED Arduino Shields

     
Restricted Item Add

Product Overview

The I/O Shield provides general purpose input/output functionality for your Ardunio. The shield provides six relay outputs and 12 inputs (6x analogue, 6x digital) and features a stackable design for easy integration with other projects. The shield is supplied in kit form, assembly and soldering required.
  • General purpose input/output shield
  • Provides 6 relay outputs (Max. 1A/30V)
  • Controls 6x Analogue inputs and 6x Digital inputs
  • Uses pin 8 to 13 as outputs, pin A0 to A5 as analogue inputs, and pin 2 to 7 as digital inputs
  • Stackable for use with other shields
  • Compatible with Arduino Uno boards
  • Supplied in kit form, assembly required

Footnotes

Note: When using relay outputs a 12V DC 500mA power supply is required for the Arduino (not included)

Warnings

Note: Not compatible with Arduino Yún

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino Uno

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329733001

No Longer Manufactured

€21.3525 ( €26.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.3525 (€26.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.4688 (€23.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --