You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultrasonic Sensor for Arduino -
WPSE306N
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE306N
- Order Code:
- SC19754
- Also Known As:
- GTIN UPC EAN: 5410329735777
Product Overview
- Detection range: 30mm to 5.5m
- Measurement resolution: 0.3cm
- Voltage: 3.3V to 5.5V DC
- Supply current: 50mA to 100mA
- Measurement angle: 15°
- Sound frequency: 40kHz
- Trigger format: 10µS pulse
- 5-Pin interface (GND, OUT, TRIG, Echo & VCC)
- Dimensions (HxWxD): 22x49x19mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Distance Sensor
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.658 (€6.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























