You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReSpeaker Dual Microphone HAT for Raspberry Pi -
WPSH405
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH405
- Order Code:
- SC21199
- Also Known As:
- GTIN UPC EAN: 5410329725426
Product Overview
- Dual microphone expansion HAT for Raspberry Pi
- Supports Raspberry Pi Zero/W, B+, 2B, 3A+, 3B/B+ and 4 models
- Based on the WM8960 low power stereo codec
- Class D speaker driver
- Provides additional GPIO and I2C interfaces
- Programmable User button and three APA102 RGB LEDs
- 3.5mm Audio socket (40mW output)
- JST 2.0 Speaker output pins (1W output with 8Ω load)
- 48kHz Max. sample rate
Product Information
- :
- Raspberry Pi Audio HAT
- :
- Raspberry Pi
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.4736 (€20.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.