You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piano Shield for micro:bit -
WPSH455
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH455
- Order Code:
- ED00645
- Also Known As:
- GTIN UPC EAN: 5410329732479
Product Overview
- TTP229-LSF capacitive touch controller
- 13 Touch sensitive piano keys
- Onboard buzzer
- Four RGB LEDs (SMD)
- Integrated Edge connector for the micro:bit
- Breakout for Power, Ground, P2, P8, SPI, and I2C connections
- Operating Voltage: 5V DC (Micro USB port) or 3– 3.3V DC (external battery pack)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Piano Shield Board
- :
- micro:bit
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.329 (€17.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























