You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 x 5W Amplifier Kit for MP3 Players -
WSAH190
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAH190
- Order Code:
- HK01456
- Also Known As:
- GTIN UPC EAN: 5410329450168
Product Overview
- Big sound from a small unit
- Low distortion
- 3.5mm Stereo jack input
- Volume adjust complete with attractive knob
- Slide on/off switch
- Blue LED indicator
- Power: 2x 5Wrms
- Frequency Responce: 30Hz - 100kHz
- Input Impedance: 4 to 32Ω
- Sensitivity: 400mVrms
- Supply Voltage: 6-14VDC/1A max
- Dimensions: 66x53x25mm
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.5675 (€10.54) | ( ) |
| 5+ | €7.958 (€9.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























