You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound to Light Electronic Kit -
WSL104
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSL104
- Order Code:
- HK00723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329001032
Product Overview
- Simple and practical sound to light module with four LEDs
- Current consumption: 0.5-12mA
- Power supply: 8V-15V DC PSU or 9V PP3 battery (not supplied)
- Dimensions (HxWxD): 55x40x35mm
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0375 (€7.43) | ( ) |
10+ | €5.6925 (€7.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.