You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Channel RGB Light Organ Soldering Kit -
WSL209
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSL209
- Order Code:
- HK01864
- Also Known As:
- GTIN UPC EAN: 5410329726065
Product Overview
- 3 Channel RGB light organ for controlling 12V or 24V RGB LED strips
- Supports single colour LED strips and indvidual LEDs
- Built-in microphone filters music into low/mid/high frequencies to control RGB brightness
- Adjustable sensitivity control per channel
- Includes modular front panel and rotary knobs for a professional finish
- Maximum 1.25A per channel
- Power Supply: 12V or 24V DC
- Supports up to 15W per channel at 12V supply
- Supports up to 30W per channel at 24V supply
- Front Dimensions: 46x127mm
- Includes step-by-step instructions with clear explanations
- Supplied as a DIY kit, soldering required
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4564 (€21.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.